
93PR250KLF | |
|---|---|
DigiKey Part Number | 987-1568-ND |
Manufacturer | |
Manufacturer Product Number | 93PR250KLF |
Description | TRIMMER 250K OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 93PR250KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Round - 0.500" Dia (12.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,59500 € | 25,95 € |
| 25 | 2,41040 € | 60,26 € |
| 50 | 2,27880 € | 113,94 € |
| 100 | 2,15390 € | 215,39 € |
| 250 | 1,99856 € | 499,64 € |
| 500 | 1,88814 € | 944,07 € |
| 1.000 | 1,78358 € | 1.783,58 € |
| 5.000 | 1,56194 € | 7.809,70 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

