Parametric Equivalent
Parametric Equivalent

90PR50LF | |
|---|---|
DigiKey Part Number | 90PR50LF-ND |
Manufacturer | |
Manufacturer Product Number | 90PR50LF |
Description | TRIMMER 50 OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 90PR50LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89PHR50LF | TT Electronics/BI | 0 | 89PHR50LF-ND | 1,78920 € | Parametric Equivalent |
| 89PR50LF | TT Electronics/BI | 0 | 89PR50LF-ND | 0,85328 € | Parametric Equivalent |
| 89PR50LFTB | TT Electronics/BI | 0 | 89PR50LFTB-ND | 0,91825 € | Parametric Equivalent |
| 89XR50LF | TT Electronics/BI | 0 | 89XR50LF-ND | 1,37402 € | Parametric Equivalent |
| 90PR50LFTB | TT Electronics/BI | 0 | 90PR50LFTB-ND | 1,32236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,28981 € | 1.031,85 € |
| Unit Price without VAT: | 1,28981 € |
|---|---|
| Unit Price with VAT: | 1,53487 € |

