Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

89XR10KLFTB | |
|---|---|
DigiKey Part Number | 89XR10KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 89XR10KLFTB |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89XR10KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89PHR10KLF | TT Electronics/BI | 0 | 89PHR10KLF-ND | 1,80351 € | Parametric Equivalent |
| 89PHR10KLFTB | TT Electronics/BI | 0 | 89PHR10KLFTB-ND | 1,82975 € | Parametric Equivalent |
| 89XR10KLF | TT Electronics/BI | 0 | 89XR10KLF-ND | 1,38501 € | Parametric Equivalent |
| 90PR10KLFTB | TT Electronics/BI | 0 | 90PR10KLFTB-ND | 1,33293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 1,25778 € | 1.037,67 € |
| Unit Price without VAT: | 1,25778 € |
|---|---|
| Unit Price with VAT: | 1,49676 € |

