Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

89WR5KLF | |
|---|---|
DigiKey Part Number | 89WR5KLF-ND |
Manufacturer | |
Manufacturer Product Number | 89WR5KLF |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89WR5KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89PHR5KLF | TT Electronics/BI | 0 | 89PHR5KLF-ND | 1,80351 € | Parametric Equivalent |
| 89PR5KLFTB | TT Electronics/BI | 0 | 89PR5KLFTB-ND | 0,92559 € | Parametric Equivalent |
| 89WHR5KLF | TT Electronics/BI | 0 | 89WHR5KLF-ND | 1,80351 € | Parametric Equivalent |
| 89XR5KLF | TT Electronics/BI | 0 | 89XR5KLF-ND | 1,38501 € | Parametric Equivalent |
| 89XR5KLFTB | TT Electronics/BI | 0 | 89XR5KLFTB-ND | 1,25778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,47677 € | 1.107,58 € |
| Unit Price without VAT: | 1,47677 € |
|---|---|
| Unit Price with VAT: | 1,75736 € |

