
89PR10KLFTB | |
|---|---|
DigiKey Part Number | 987-1801-5-ND |
Manufacturer | |
Manufacturer Product Number | 89PR10KLFTB |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PR10KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,15260 € | 57,63 € |
| 100 | 1,08970 € | 108,97 € |
| 250 | 1,01144 € | 252,86 € |
| 500 | 0,95574 € | 477,87 € |
| 1.000 | 0,90294 € | 902,94 € |
| 5.000 | 0,79094 € | 3.954,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

