Parametric Equivalent
Parametric Equivalent

89PHR500LF | |
|---|---|
DigiKey Part Number | 89PHR500LF-ND |
Manufacturer | |
Manufacturer Product Number | 89PHR500LF |
Description | TRIMMER 500OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PHR500LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89PR500LFTB | TT Electronics/BI | 0 | 89PR500LFTB-ND | 0,92559 € | Parametric Equivalent |
| 89WR500LF | TT Electronics/BI | 0 | 89WR500LF-ND | 1,47677 € | Parametric Equivalent |
| 89XR500LF | TT Electronics/BI | 0 | 89XR500LF-ND | 1,38501 € | Parametric Equivalent |
| 90PR500LF | TT Electronics/BI | 0 | 90PR500LF-ND | 1,30013 € | Parametric Equivalent |
| 90PR500LFTB | TT Electronics/BI | 0 | 90PR500LFTB-ND | 1,33293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,80351 € | 991,93 € |
| Unit Price without VAT: | 1,80351 € |
|---|---|
| Unit Price with VAT: | 2,14618 € |

