Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

89PHR20KLFTB | |
|---|---|
DigiKey Part Number | 89PHR20KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 89PHR20KLFTB |
Description | TRIMMER 20KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PHR20KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89PHR20KLF | TT Electronics/BI | 0 | 89PHR20KLF-ND | 1,78920 € | Parametric Equivalent |
| 89PR20KLFTB | TT Electronics/BI | 0 | 89PR20KLFTB-ND | 0,91825 € | Parametric Equivalent |
| 89WR20KLF | TT Electronics/BI | 0 | 89WR20KLF-ND | 1,46504 € | Parametric Equivalent |
| 89XR20KLF | TT Electronics/BI | 0 | 89XR20KLF-ND | 1,37402 € | Parametric Equivalent |
| 90PR20KLF | TT Electronics/BI | 237 | 987-1828-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,81522 € | 998,37 € |
| Unit Price without VAT: | 1,81522 € |
|---|---|
| Unit Price with VAT: | 2,16011 € |


