Image for 89BLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89BLF

DigiKey Part Number
89BLF-ND
Manufacturer
Manufacturer Product Number
89BLF
Description
TRIMMER 0.75W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.75W, 3/4W Panel Mount Trimmer Potentiometer Cermet 20.0 Turn
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Manufacturer
TT Electronics/BI
Temperature Coefficient
±100ppm/°C
Series
Number of Turns
20.0
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Panel Mount
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8002,22466 €1.779,73 €
Unit Price without VAT:2,22466 €
Unit Price with VAT:2,64735 €