Similar

84XR200LFTR | |
|---|---|
DigiKey Part Number | 84XR200LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 84XR200LFTR |
Description | TRIMMER 200 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84XR200LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.290" x 0.250" Face (7.37mm x 6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84XR200LF | TT Electronics/BI | 0 | 84XR200LF-ND | 1,92127 € | Parametric Equivalent |
| ST-5ETX201 | Nidec Components | 0 | 563-ST-5ETX201TR-ND | 2,19676 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,86635 € | 1.493,08 € |
| Unit Price without VAT: | 1,86635 € |
|---|---|
| Unit Price with VAT: | 2,22096 € |


