Similar

84XR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 84XR10KLFTR |
Description | TRIMMER 10K OHM 0.25W SMD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84XR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Surface Mount |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84XR10KLF | TT Electronics/BI | 606 | 987-1555-ND | 3,05000 € | Parametric Equivalent |
| ST-5ETX103 | Nidec Components | 1.422 | 563-ST-5ETX103CT-ND | 3,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,85154 € | 1.481,23 € |
| Unit Price without VAT: | 1,85154 € |
|---|---|
| Unit Price with VAT: | 2,20333 € |



