Similar

84WR50LFTR | |
|---|---|
DigiKey Part Number | 84WR50LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 84WR50LFTR |
Description | TRIMMER 50 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR50LFTR Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.250" Face (6.36mm x 6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84WR50LF | TT Electronics/BI | 0 | 84WR50LF-ND | 1,54651 € | Parametric Equivalent |
| ST-5ETW500 | Nidec Components | 0 | 563-ST-5ETW500TR-ND | 2,17934 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,52186 € | 1.217,49 € |
| Unit Price without VAT: | 1,52186 € |
|---|---|
| Unit Price with VAT: | 1,81101 € |



