
84WR50KLF | |
|---|---|
DigiKey Part Number | 987-1554-ND |
Manufacturer | |
Manufacturer Product Number | 84WR50KLF |
Description | TRIMMER 50K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Surface Mount |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,10500 € | 21,05 € |
| 25 | 1,95560 € | 48,89 € |
| 50 | 1,84920 € | 92,46 € |
| 100 | 1,74780 € | 174,78 € |
| 250 | 1,62192 € | 405,48 € |
| 500 | 1,53240 € | 766,20 € |
| 1.000 | 1,44759 € | 1.447,59 € |
| 5.000 | 1,26780 € | 6.339,00 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

