84PR2KLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: 2,17934 €
Datasheet
Image for 84PR2KLFTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84PR2KLFTR

DigiKey Part Number
84PR2KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
84PR2KLFTR
Description
TRIMMER 2K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84PR2KLFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Base Product Number
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-5ETP202Nidec Components0563-ST-5ETP202TR-ND2,17934 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,81981 €1.819,81 €
Unit Price without VAT:1,81981 €
Unit Price with VAT:2,16557 €