
84PR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1826-2-ND - Tape & Reel (TR) 987-1826-1-ND - Cut Tape (CT) 987-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84PR10KLFTR |
Description | TRIMMER 10K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84PR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Base Product Number |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,35920 € | 58,98 € |
| 50 | 2,23060 € | 111,53 € |
| 100 | 2,10830 € | 210,83 € |
| 250 | 1,95628 € | 489,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84820 € | 924,10 € |
| 1.000 | 1,74582 € | 1.745,82 € |
| 1.500 | 1,68849 € | 2.532,74 € |
| 2.500 | 1,61889 € | 4.047,22 € |
| 3.500 | 1,57456 € | 5.510,96 € |
| 5.000 | 1,52889 € | 7.644,45 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

