Similar

84PR100KLFTR | |
|---|---|
DigiKey Part Number | 84PR100KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 84PR100KLFTR |
Description | TRIMMER 100K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84PR100KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Base Product Number |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-5ETP104 | Nidec Components | 22 | 563-ST-5ETP104CT-ND | 3,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83437 € | 1.834,37 € |
| Unit Price without VAT: | 1,83437 € |
|---|---|
| Unit Price with VAT: | 2,18290 € |


