
83YR200LF | |
|---|---|
DigiKey Part Number | 83YR200LF-ND |
Manufacturer | |
Manufacturer Product Number | 83YR200LF |
Description | TRIMMER 200 OHM 0.5W J LEAD SIDE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 83YR200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.270" x 0.200" Face (6.86mm x 5.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,81010 € | 1.124,04 € |
| Unit Price without VAT: | 2,81010 € |
|---|---|
| Unit Price with VAT: | 3,34402 € |

