Parametric Equivalent

83YR200KLFTB | |
|---|---|
DigiKey Part Number | 83YR200KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 83YR200KLFTB |
Description | TRIMMER 200KOHM 0.5W J LEAD SIDE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 83YR200KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style J Lead |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.270" x 0.200" Face (6.86mm x 5.07mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83YR200KLF | TT Electronics/BI | 0 | 83YR200KLF-ND | 2,77515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,80397 € | 981,39 € |
| Unit Price without VAT: | 2,80397 € |
|---|---|
| Unit Price with VAT: | 3,33672 € |

