
83PR50KLF | |
|---|---|
DigiKey Part Number | 83PR50KLF-ND |
Manufacturer | |
Manufacturer Product Number | 83PR50KLF |
Description | TRIMMER 50K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 83PR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.320" x 0.250" Face (8.12mm x 6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,89322 € | 1.135,93 € |
| Unit Price without VAT: | 1,89322 € |
|---|---|
| Unit Price with VAT: | 2,25293 € |

