Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82PR250KLF | |
|---|---|
DigiKey Part Number | 82PR250KLF-ND |
Manufacturer | |
Manufacturer Product Number | 82PR250KLF |
Description | TRIMMER 250K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR250KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82MR250KLF | TT Electronics/BI | 0 | 82MR250KLF-ND | 0,75078 € | Parametric Equivalent |
| 3329H-1-254 | Bourns Inc. | 0 | 3329H-1-254-ND | 2,33620 € | Parametric Equivalent |
| 3329H-1-254LF | Bourns Inc. | 190 | 3329H-1-254LF-ND | 2,43000 € | Parametric Equivalent |
| 3329H-99-254LF | Bourns Inc. | 0 | 3329H-99-254LF-ND | 2,20038 € | Parametric Equivalent |
| 3329P-1-254LF | Bourns Inc. | 190 | 118-3329P-1-254LF-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,75078 € | 1.201,25 € |
| Unit Price without VAT: | 0,75078 € |
|---|---|
| Unit Price with VAT: | 0,89343 € |




