Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82PR20LF | |
|---|---|
DigiKey Part Number | 82PR20LF-ND |
Manufacturer | |
Manufacturer Product Number | 82PR20LF |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR20LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-200LF | Bourns Inc. | 0 | 3329H-1-200LF-ND | 2,41000 € | Parametric Equivalent |
| 3329P-1-200 | Bourns Inc. | 0 | 3329P-1-200-ND | 2,31770 € | Parametric Equivalent |
| 3329P-1-200LF | Bourns Inc. | 0 | 3329P-1-200LF-ND | 1,57680 € | Parametric Equivalent |
| PV32H200A01B00 | Bourns Inc. | 0 | PV32H200A01B00-ND | 1,52920 € | Parametric Equivalent |
| PV32H200A02B00 | Bourns Inc. | 0 | PV32H200A02B00-ND | 1,52920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,74481 € | 1.191,70 € |
| Unit Price without VAT: | 0,74481 € |
|---|---|
| Unit Price with VAT: | 0,88632 € |




