Similar

82PAR1KLF | |
|---|---|
DigiKey Part Number | 82PAR1KLF-ND |
Manufacturer | |
Manufacturer Product Number | 82PAR1KLF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PAR1KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.280" x 0.184" Face (7.11mm x 4.67mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329W-1-102LF | Bourns Inc. | 49 | 3329W-102LF-ND | 3,20000 € | Similar |


