Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82MR2MEGLF | |
|---|---|
DigiKey Part Number | 82MR2MEGLF-ND |
Manufacturer | |
Manufacturer Product Number | 82MR2MEGLF |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82MR2MEGLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-205LF | Bourns Inc. | 233 | 118-3329H-1-205LF-ND | 2,43000 € | Parametric Equivalent |
| 3329P-1-205LF | Bourns Inc. | 0 | 3329P-1-205LF-ND | 1,58940 € | Parametric Equivalent |
| PV32H205A02B00 | Bourns Inc. | 0 | PV32H205A02B00-ND | 1,54150 € | Parametric Equivalent |
| PV32P205A02B00 | Bourns Inc. | 0 | PV32P205A02B00-ND | 1,80620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,75306 € | 1.204,90 € |
| Unit Price without VAT: | 0,75306 € |
|---|---|
| Unit Price with VAT: | 0,89614 € |




