
8146R2KL.25 | |
|---|---|
DigiKey Part Number | 8146R2KL.25-ND |
Manufacturer | |
Manufacturer Product Number | 8146R2KL.25 |
Description | POT 2K OHM 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 2 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 8146R2KL.25 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Hybrid |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Features High Torque | Size - Body Round - 0.874" Dia (22.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,47120 € | 1.123,56 € |
| Unit Price without VAT: | 22,47120 € |
|---|---|
| Unit Price with VAT: | 26,74073 € |

