1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8146R1KL.25

DigiKey Part Number
987-1742-ND
Manufacturer
Manufacturer Product Number
8146R1KL.25
Description
POT 1K OHM 2W HYBRID LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
8146R1KL.25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
High Torque
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Hybrid
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.874" Dia (22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,57000 €29,57 €
1024,53500 €245,35 €
3022,42467 €672,74 €
5021,50340 €1.075,17 €
10020,31130 €2.031,13 €
25018,83340 €4.708,35 €
Manufacturers Standard Package
Unit Price without VAT:29,57000 €
Unit Price with VAT:35,18830 €