
8143R50KL.25 | |
|---|---|
DigiKey Part Number | 8143R50KL.25-ND |
Manufacturer | |
Manufacturer Product Number | 8143R50KL.25 |
Description | POT 50K OHM 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Linear Servo Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 8143R50KL.25 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Hybrid |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 50k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.375" (9.53mm) |
Power (Watts) 2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 10.0 | Size - Body Round - 0.921" Dia (23.40mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,08650 € | 1.181,73 € |
| Unit Price without VAT: | 59,08650 € |
|---|---|
| Unit Price with VAT: | 70,31294 € |

