
8143R2KL.25 | |
|---|---|
DigiKey Part Number | 8143R2KL.25-ND |
Manufacturer | |
Manufacturer Product Number | 8143R2KL.25 |
Description | POT 2K OHM 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 2 Gang Linear Servo Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 8143R2KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybrid | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.375" (9.53mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.921" Dia (23.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,83050 € | 1.196,61 € |
| Unit Price without VAT: | 59,83050 € |
|---|---|
| Unit Price with VAT: | 71,19830 € |

