
8136R2KL.25 | |
|---|---|
DigiKey Part Number | 8136R2KL.25-ND |
Manufacturer | |
Manufacturer Product Number | 8136R2KL.25 |
Description | POT 2K OHM 2W HYBRID LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybrid 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 8136R2KL.25 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient -150ppm/°C, +100ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Hybrid |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.811" (20.60mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.33mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.20mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,35483 € | 1.341,29 € |
| Unit Price without VAT: | 22,35483 € |
|---|---|
| Unit Price with VAT: | 26,60225 € |

