Image for 78SR2KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78SR2KLF

DigiKey Part Number
78SR2KLF-ND
Manufacturer
Manufacturer Product Number
78SR2KLF
Description
TRIMMER 2K OHM 1W SOLDER HOOK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Panel Mount
Resistance
2 kOhms
Termination Style
Solder Hook
Power (Watts)
1W
Base Product Number
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1507,10100 €1.065,15 €
Unit Price without VAT:7,10100 €
Unit Price with VAT:8,45019 €