
78SR20KLF | |
|---|---|
DigiKey Part Number | 78SR20KLF-ND |
Manufacturer | |
Manufacturer Product Number | 78SR20KLF |
Description | TRIMMER 20KOHM 1W SLDR HOOK SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 78SR20KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount |
Resistance 20 kOhms | Termination Style Solder Hook |
Power (Watts) 1W | Base Product Number |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,15787 € | 1.073,68 € |
| Unit Price without VAT: | 7,15787 € |
|---|---|
| Unit Price with VAT: | 8,51787 € |

