Image for 78SBWR50KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78SBWR50KLF

DigiKey Part Number
78SBWR50KLF-ND
Manufacturer
Manufacturer Product Number
78SBWR50KLF
Description
TRIMMER 50KOHM 1W SLDR HOOK SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
78SBWR50KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Panel Mount
Resistance
50 kOhms
Termination Style
Solder Hook
Power (Watts)
1W
Base Product Number
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,06880 €1.206,88 €
Unit Price without VAT:12,06880 €
Unit Price with VAT:14,36187 €