
78SBWR20KLF | |
|---|---|
DigiKey Part Number | 78SBWR20KLF-ND |
Manufacturer | |
Manufacturer Product Number | 78SBWR20KLF |
Description | TRIMMER 20KOHM 1W SLDR HOOK SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 78SBWR20KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount | |
Termination Style | Solder Hook | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,12370 € | 1.212,37 € |
| Unit Price without VAT: | 12,12370 € |
|---|---|
| Unit Price with VAT: | 14,42720 € |

