
78SBWR100KLF | |
|---|---|
DigiKey Part Number | 78SBWR100KLF-ND |
Manufacturer | |
Manufacturer Product Number | 78SBWR100KLF |
Description | TRIMMER 100K OHM 1W SLD HK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 78SBWR100KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount |
Resistance 100 kOhms | Termination Style Solder Hook |
Power (Watts) 1W | Base Product Number |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,97300 € | 1.197,30 € |
| Unit Price without VAT: | 11,97300 € |
|---|---|
| Unit Price with VAT: | 14,24787 € |

