Parametric Equivalent
Similar
Similar
Similar
Similar

78PR20KLF | |
|---|---|
DigiKey Part Number | 987-1538-ND |
Manufacturer | |
Manufacturer Product Number | 78PR20KLF |
Description | TRIMMER 20K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 78PR20KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 1.250" x 0.195" Face (31.75mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,75200 € | 37,52 € |
| 25 | 3,48480 € | 87,12 € |
| 50 | 3,29400 € | 164,70 € |
| 100 | 3,11300 € | 311,30 € |
| 250 | 2,88804 € | 722,01 € |
| 500 | 2,72822 € | 1.364,11 € |
| 1.000 | 2,57692 € | 2.576,92 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |




