
78PR100KLF | |
|---|---|
DigiKey Part Number | 78PR100KLF-ND |
Manufacturer | |
Manufacturer Product Number | 78PR100KLF |
Description | TRIMMER 100K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 78PR100KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 1.250" x 0.195" Face (31.75mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,88177 € | 1.008,62 € |
| Unit Price without VAT: | 2,88177 € |
|---|---|
| Unit Price with VAT: | 3,42931 € |

