
78LBWR500KLF | |
|---|---|
DigiKey Part Number | 78LBWR500KLF-ND |
Manufacturer | |
Manufacturer Product Number | 78LBWR500KLF |
Description | TRIMMER 500K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 78LBWR500KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 500 kOhms | Termination Style Wire Leads |
Power (Watts) 1W | Base Product Number |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,02667 € | 1.277,00 € |
| Unit Price without VAT: | 17,02667 € |
|---|---|
| Unit Price with VAT: | 20,26174 € |

