Parametric Equivalent

7486R5KL.3 | |
|---|---|
DigiKey Part Number | 7486R5KL.3-ND |
Manufacturer | |
Manufacturer Product Number | 7486R5KL.3 |
Description | POT 5K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Linear Panel Mount Potentiometer 5 Turns Wirewound 1.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7486R5KL.3 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation 1800° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 1.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 5.0 | Mounting Type Panel Mount |
Features High Torque | Size - Body Round - 0.875" Dia (22.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7486R5KL.25 | TT Electronics/BI | 0 | 7486R5KL.25-ND | 20,50183 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,08233 € | 904,94 € |
| Unit Price without VAT: | 15,08233 € |
|---|---|
| Unit Price with VAT: | 17,94797 € |

