7386R500L.25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 16,05617 €
Datasheet
Image for 7386R500L.25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7386R500L.25

DigiKey Part Number
7386R500L.25-ND
Manufacturer
Manufacturer Product Number
7386R500L.25
Description
POT 500 OHM 1.5W WIREWOUND LIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohm 2 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1.5W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
7386R500L.25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500
Tolerance
±5%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
3.0
Features
High Torque
Taper
Linear
Number of Gangs
2
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
1080°
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.874" Dia (22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6021,02700 €1.261,62 €
Unit Price without VAT:21,02700 €
Unit Price with VAT:25,02213 €