Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72XWR1KLF | |
|---|---|
DigiKey Part Number | 72XWR1KLF-ND |
Manufacturer | |
Manufacturer Product Number | 72XWR1KLF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72XWR1KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.187" Face (9.53mm x 4.75mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72RXLR1KLF | TT Electronics/BI | 0 | 72RXLR1KLF-ND | 1,77393 € | Parametric Equivalent |
| 72RXR1KLF | TT Electronics/BI | 0 | 72RXR1KLF-ND | 1,70944 € | Parametric Equivalent |
| 72RXWR1KLF | TT Electronics/BI | 0 | 72RXWR1KLF-ND | 1,18413 € | Parametric Equivalent |
| 72XLR1KLF | TT Electronics/BI | 0 | 72XLR1KLF-ND | 0,96468 € | Parametric Equivalent |
| 72XLR1KLFTB | TT Electronics/BI | 0 | 72XLR1KLFTB-ND | 0,93184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,73608 € | 1.562,47 € |
| Unit Price without VAT: | 1,73608 € |
|---|---|
| Unit Price with VAT: | 2,06594 € |

