Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72XR200KLF | |
|---|---|
DigiKey Part Number | 72XR200KLF-ND |
Manufacturer | |
Manufacturer Product Number | 72XR200KLF |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72XR200KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.187" Face (9.53mm x 4.75mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72RXR200KLF | TT Electronics/BI | 0 | 72RXR200KLF-ND | 1,69587 € | Parametric Equivalent |
| 72XLR200KLFTB | TT Electronics/BI | 0 | 72XLR200KLFTB-ND | 0,92445 € | Parametric Equivalent |
| 72XR200KLFTB | TT Electronics/BI | 0 | 72XR200KLFTB-ND | 0,98279 € | Parametric Equivalent |
| 72XWR200KLF | TT Electronics/BI | 0 | 72XWR200KLF-ND | 1,72229 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,94568 € | 1.323,95 € |
| Unit Price without VAT: | 0,94568 € |
|---|---|
| Unit Price with VAT: | 1,12536 € |

