Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72XR10KLFTB | |
|---|---|
DigiKey Part Number | 72XR10KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 72XR10KLFTB |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72XR10KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.187" Face (9.53mm x 4.75mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72RWR10KLF | TT Electronics/BI | 0 | 72RWR10KLF-ND | 1,72229 € | Parametric Equivalent |
| 72RXLR10KLF | TT Electronics/BI | 0 | 72RXLR10KLF-ND | 1,75986 € | Parametric Equivalent |
| 72RXR10KLF | TT Electronics/BI | 0 | 72RXR10KLF-ND | 1,69587 € | Parametric Equivalent |
| 72XLR10KLF | TT Electronics/BI | 0 | 72XLR10KLF-ND | 0,95703 € | Parametric Equivalent |
| 72XLR10KLFTB | TT Electronics/BI | 0 | 72XLR10KLFTB-ND | 0,92445 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,98279 € | 1.179,35 € |
| Unit Price without VAT: | 0,98279 € |
|---|---|
| Unit Price with VAT: | 1,16952 € |

