Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72PXR10LF | |
|---|---|
DigiKey Part Number | 72PXR10LF-ND |
Manufacturer | |
Manufacturer Product Number | 72PXR10LF |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PXR10LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR10LF | TT Electronics/BI | 0 | 72PMR10LF-ND | 0,95167 € | Parametric Equivalent |
| 72PR10LF | TT Electronics/BI | 0 | 72PR10LF-ND | 0,92559 € | Parametric Equivalent |
| 3386F-1-100 | Bourns Inc. | 0 | 3386F-1-100-ND | 1,24515 € | Parametric Equivalent |
| 3386F-1-100LF | Bourns Inc. | 0 | 3386F-1-100LF-ND | 0,78965 € | Parametric Equivalent |
| 3386F-1-100T | Bourns Inc. | 0 | 3386F-1-100T-ND | 1,74845 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,44324 € | 1.298,92 € |
| Unit Price without VAT: | 1,44324 € |
|---|---|
| Unit Price with VAT: | 1,71746 € |



