Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72PR20KLFTB | |
|---|---|
DigiKey Part Number | 72PR20KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 72PR20KLFTB |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR20KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR20KLF | TT Electronics/BI | 0 | 72PMR20KLF-ND | 0,95167 € | Parametric Equivalent |
| 72PMR20KLFTB | TT Electronics/BI | 0 | 72PMR20KLFTB-ND | 0,99065 € | Parametric Equivalent |
| 72PR20KLF | TT Electronics/BI | 0 | 987-1144-ND | 0,92559 € | Parametric Equivalent |
| 72PTR20KLF | TT Electronics/BI | 0 | 72PTR20KLF-ND | 1,49284 € | Parametric Equivalent |
| 72RPXR20KLF | TT Electronics/BI | 0 | 72RPXR20KLF-ND | 1,22330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,95167 € | 1.142,00 € |
| Unit Price without VAT: | 0,95167 € |
|---|---|
| Unit Price with VAT: | 1,13249 € |



