
7284R100L.25 | |
|---|---|
DigiKey Part Number | 7284R100L.25-ND |
Manufacturer | |
Manufacturer Product Number | 7284R100L.25 |
Description | POT 100 OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 2 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7284R100L.25 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient ±20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 100 | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.874" Dia (22.20mm) |
Number of Gangs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 20,12186 € | 1.408,53 € |
| Unit Price without VAT: | 20,12186 € |
|---|---|
| Unit Price with VAT: | 23,94501 € |

