Image for 7276R2KL.25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7276R2KL.25

DigiKey Part Number
7276R2KL.25-ND
Manufacturer
Manufacturer Product Number
7276R2KL.25
Description
POT 2K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
7276R2KL.25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.811" (20.60mm)
Actuator Diameter
0.249" (6.33mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.874" Dia (22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8021,08525 €1.686,82 €
Unit Price without VAT:21,08525 €
Unit Price with VAT:25,09145 €