Image for 7216R25L.25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7216R25L.25

DigiKey Part Number
7216R25L.25-ND
Manufacturer
Manufacturer Product Number
7216R25L.25
Description
POT 25 OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
7216R25L.25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Temperature Coefficient
800ppm/°C
Series
Rotation
3600°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Turret
Resistance (Ohms)
25
Actuator Type
Round
Tolerance
±3%
Actuator Length
0.812" (20.63mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.875" Dia (22.20mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14178,36000 €2.497,04 €
Unit Price without VAT:178,36000 €
Unit Price with VAT:212,24840 €