Similar

6943R10KDLF | |
|---|---|
DigiKey Part Number | 987-1119-ND |
Manufacturer | |
Manufacturer Product Number | 6943R10KDLF |
Description | RES ARRAY 4 RES 10K OHM 8DIP |
Customer Reference | |
Detailed Description | 10k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer TT Electronics/BI | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Resistance (Ohms) 10k | Supplier Device Package 8-DIP |
Tolerance ±0.5% | Size / Dimension 0.375" L x 0.250" W (9.52mm x 6.35mm) |
Number of Resistors 4 | Height - Seated (Max) 0.170" (4.32mm) |
Resistor Matching Ratio ±0.1% | Base Product Number |
Resistor-Ratio-Drift ±5ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4108R-1-103 | Bourns Inc. | 0 | 4108R-1-103-ND | 1,69950 € | Similar |


