Parametric Equivalent

68XR5KLFTB | |
|---|---|
DigiKey Part Number | 68XR5KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 68XR5KLFTB |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68XR5KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68PR5KLFTB | TT Electronics/BI | 0 | 68PR5KLFTB-ND | 1,07031 € | Parametric Equivalent |
| 68XR5KLF | TT Electronics/BI | 928 | 987-1521-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,11858 € | 1.006,72 € |
| Unit Price without VAT: | 1,11858 € |
|---|---|
| Unit Price with VAT: | 1,33111 € |


