Parametric Equivalent
Parametric Equivalent

68WFR5KLFAP | |
|---|---|
DigiKey Part Number | 68WFR5KLFAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 68WFR5KLFAP |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68WFR5KLFAP Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68WFR5KLFTR | TT Electronics/BI | 0 | 68WFR5KLFTR-ND | 1,06181 € | Parametric Equivalent |
| 68WR5KLF | TT Electronics/BI | 211 | 987-1110-ND | 1,69000 € | Parametric Equivalent |
| 68WR5KLFTB | TT Electronics/BI | 3.435 | 987-1797-5-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06181 € | 1.061,81 € |
| Unit Price without VAT: | 1,06181 € |
|---|---|
| Unit Price with VAT: | 1,26355 € |



