68WFR50KLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 1,06181 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 656
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 1,06603 €
Datasheet
Image for 68WFR50KLFTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68WFR50KLFTR

DigiKey Part Number
68WFR50KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
68WFR50KLFTR
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
68WFR50KLFTR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68WFR50KLFAPTT Electronics/BI068WFR50KLFAP-ND1,06181 €Parametric Equivalent
68WR50KLFTT Electronics/BI656987-1109-ND1,69000 €Parametric Equivalent
68WR50KLFTBTT Electronics/BI068WR50KLFTB-ND1,06603 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,06181 €1.061,81 €
Manufacturers Standard Package
Unit Price without VAT:1,06181 €
Unit Price with VAT:1,26355 €