


67YR5KLFTB | |
|---|---|
DigiKey Part Number | 987-1796-5-ND |
Manufacturer | |
Manufacturer Product Number | 67YR5KLFTB |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR5KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,19200 € | 29,80 € |
| 50 | 1,12740 € | 56,37 € |
| 100 | 1,06590 € | 106,59 € |
| 250 | 0,98928 € | 247,32 € |
| 500 | 0,93480 € | 467,40 € |
| 1.000 | 0,88318 € | 883,18 € |
| 5.000 | 0,77364 € | 3.868,20 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

